• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 917 05017040001 Workshop Phillips screwdriver PH 1 Blade length: 90 mm

EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

917 SPHS PH 1 x 90 mm with inner hexagon

  • Chiseldriver for fastening, chiselling and loosening seized screws
  • With integrated square socket
  • With hexagonal bolster
  • The handle fits the shape to the hand for the ultimate in comfort and high speed torque transfer
  • With impact cap

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PH 1

Blade length

90 mm

Length

188 mm

Handle Ø

33 mm

Handle length

98 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

Weight

29.2 g

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817435 Wera 917 05017040001 Workshop Phillips screwdriver PH 1 Blade length: 90 mm

Description

Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With mehrkomponentigem Kraftform handle. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. Impact cap with integrated interior square for the admission of 1/4" blades for higher transmission of force. With Hexagonal unroll-protection against annoying rolling away at the workplace.

Features

  • Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. The continuous hexagonal blade ensures lossless power transfer even with hammer blows. The impact cap and increases product life and reduziret the Danger of shattering. Kraftform Plus screwdrivers have higher power transmission with lesser efforts and protect the entire hand-arm system - that in continuous use. The outstandingly to the hand shape of the hand injuries, such as bladders and Schwielen Kraftform handle can be avoided. For the handle used hard materials (black handle zones) guarantee fast grip without the danger of the "Festklebens" the skin on the handle. The softer, "non-slip" zones (yellow) enable the loss-free transmission of high forces. The Hexagonal unroll-protection prevents annoying rolling away at the workplace.

Scope of delivery

  • 917 SPHS PH 1 x 90 mm

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.98€ 30.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)