• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 918 05017052001 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-PZ, DIN 5262

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

100 mm

Length

205 mm

Handle Ø

37 mm

Handle length

105 mm

Blade type

Hexagonal

Material

Tool steel

Material properties

alloyed

matt nickel-chrome plating

DIN standard

DIN ISO 8764-PZ

DIN 5262

Width

30 mm

Height

30 mm

Dim

(L x W x H) 205 x 30 x 30 mm

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

Metal cap

Handle grip dimensions

105 x 37 mm (LxØ)

Standards

ISO 8764-PZ · DIN 5262

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 825690 Wera 918 05017052001 Workshop Phillips screwdriver PZ 2 Blade length: 100 mm DIN ISO 8764-PZ, DIN 5262

Description

Wera chisel-screwdriver for screwing, chiselling, stemming and releasing fixed screws. With mehrkomponentigem Kraftform handle for fast and careful working. Kraftform Plus: hard grip zones for high working speed, while soft grip zones high torque transfer is guaranteed. With a continuous hexagonal blade made of high-quality Bit-Material, this lossless power transfer even with hammer blows. Hardened tempered material against chipping or breakage of the blade. With integrated impact cap to increase the life and reduce the danger of shattering. Via the integrated hexagonal wrench can with mole or ring spanners higher torque can be transferred. The Wera Black Point tip and a sophisticated hardening process guarantee a long usability the tip, increased protection against corrosion and exact form-fitting. With Hexagonal unroll-protection against annoying rolling away at the workplace. With handle identification for easier finding and sorting of the tool.

This text is machine translated.

Features

  • Black Point

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.97*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)