
Number
Total (€ 19.99 / piece)
€ 19.99
incl. VAT
14-day return policy included
Highlights & Details
Bit-Check 30 Wood 2
- Bits with color coding
Technical specifications
- Product type
Bit set
- Downforce
Phillips
Pozidriv
Star socket
- Shape
D 6.3
- Drive
1/4" (6.3 mm)
- Length
25 mm
- Material
Tool steel
- Material properties
hardened
- Width
100 mm
- Height
50 mm
- Weight
2360 g
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1428886 Wera Bit-Check 30 Wood 2 05057432001 Bit set 30-piece Phillips, Pozidriv, Star socket
Description
Zahharten bit-check with 29 bits and universal holder with stainless steel sleeve, snap ring and strong magnet.
Scope of delivery
- Pozidriv 2 x PZ 1/5 x PZ 2/2 x PZ 3
- Phillips PH2
- Torx 3 x T 10/4 x T 15/4 x T 20/4 x T 25/3 x T30/T40
- Universal holder.
Hints
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 56.98*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































