• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera Kraftform 2go 100 VDE Screwdriver set 11-piece Slot, Pozidriv, Phillips, Star

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

142 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kraftform2go 100 screwdriver set 11pcs.

  • VDE-insulated Kraftform screwdriver
  • "Take it Easy" Tool finder in the form-stable Wera 2go 4 quiver
  • with adjustable space division for individual adjustment
  • Black and white pie chart showing the distribution, consisting of two equal-sized segments.
  • The image depicts a black cross in a black circle on a white background.
  • 'Sun wheel symbol' in black and white design, consisting of a circle with crossed lines.
  • Six-pointed star bolt within a circle.

Technical specifications

Product type

Screwdriver set

Range of use

VDE

Downforce

Slot

Pozidriv

Phillips

Star

Material

Tool steel

Material properties

alloyed

Blade type

Round

Length

250 cm

DIN standard

DIN EN 60900

Weight

1200 g

Width

250 mm

Height

50 mm

Dim

(L x W x H) 250 cm x 250 mm x 50 mm

EN standard

EN 60900

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1548001 Wera Kraftform 2go 100 VDE Screwdriver set 11-piece Slot, Pozidriv, Phillips, Star

User & Safety Instructions

User & Safety Instructions 1548001 Wera Kraftform 2go 100 VDE Screwdriver set 11-piece Slot, Pozidriv, Phillips, Star

Description

11 VDE-insulated Kraftform screwdrivers with "Take it easy" tool finder in stable form Wera 2 go 4 quiver. With adjustable Space Division for individual adjustment possible.

Features

  • Lasertip
  • "Take it easy" tool finder
  • Multi-component Kraftform handle
  • Hexagonal unroll-protection.

Scope of delivery

  • Flat-tip screwdriver 0.4x2.5x 80/0.6X3.5X 100/0.8 x 4 x 150/1 x5.5x 200 mm
  • Phillips Screwdriver Phillips PH 1 x 80/PH 2 x 100
  • Cross-head screwdriver PZ 1 x 80/PZ 2 x 100
  • Torx screwdriver T10 x 80/T15 x 80/T20 x 80
  • Hook-and-loop strips 50 x 120
  • Wera 2 go 4 quiver.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)