
Highlights & Details
Power form compact 100 bit set 52 pcs.
- Rapidaptor technology for fast bit change
- Robust, protective surface, compact textile box
Technical specifications
- Product type
Bit set
- Downforce
Slot
Pozidriv
Phillips
Star socket
Allen
- Shape
F 6.3
D 6.3
- Drive
1/4" (6.3 mm)
- Length
50 mm
- Material
Tool steel
- Material properties
extra hard
hardened
- Features
BiTorsion
- Width
100 mm
- Height
150 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1428891 Wera Kraftform Kompakt 100 05057460001 Bit set 52-piece Slot, Pozidriv, Phillips, Star socket, Allen BiTorsion
User & Safety Instructions
User & Safety Instructions 1428891 Wera Kraftform Kompakt 100 05057460001 Bit set 52-piece Slot, Pozidriv, Phillips, Star socket, Allen BiTorsion
Description
Scope of delivery
- Bit grip handle
- Bit holder with quick-change chuck
- BiTorsion Bits: Slit 5.5 x 0.8/5.5 x 1 mm, Phillips 2 x PH 1/4 x PH 2/2x PH 3
- Phillips 2 x PZ 1/4 x PZ 2/2 x PZ 3
- Torx 2 x T 10/2 x T 15/3 x T 20/2 x T25/2 X T30/T40
- Impactor bits: Cross-head 2 x PH 2/PH 3
- Pozidriv PZ 2/PZ 3
- 2x Torx T25/T30/T40 inner hexagon SW 4/5/6 mm
- Angled wrench SW 1.5/2/2.5/3/4/5/6/8 mm.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 235.96€ 234.96*
What kind of Bit sets are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































