User & Safety Instructions 2481828 Whadda WPA508 Fittings Compatible with (development kits): Arduino
Description
You can connect THE ARDUINO® UNO and the provided pinboard with the project owner. It contains two grooves (one groove size is 88 x 60 mm), was exactly the right size to fit a 400-hole breadboard; the other groove is for the Arduino-UNO The position of 4 m3 screw holes fits the Arduino Uno mounting holes. The holder comes with 4 screws (M3 x 8).
This text is machine translated.
Features
Includes: ** breadboard (400 holes) ** Project holder for Arduino UNO (not included) And breadboard ** 4 M3 x 8 screws to the Arduino-UNO (not included) Hold
Description
You can connect THE ARDUINO® UNO and the provided pinboard with the project owner. It contains two grooves (one groove size is 88 x 60 mm), was exactly the right size to fit a 400-hole breadboard; the other groove is for the Arduino-UNO The position of 4 m3 screw holes fits the Arduino Uno mounting holes. The holder comes with 4 screws (M3 x 8).
This text is machine translated.
Features
Includes: ** breadboard (400 holes) ** Project holder for Arduino UNO (not included) And breadboard ** 4 M3 x 8 screws to the Arduino-UNO (not included) Hold
What kind of Embedded Housing are you looking for?