• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Clear Protection Case Cover Apple iPhone 17 Pro Transparent 00019399

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

White Diamonds Clear Protection Case Cover

  • - Fitting cover protects the Apple iPhone 17 Pro against scratches and gives it an individual style
  • - Protective, transparent case
  • - All-round edge protection
  • - Elevated and slanted TPU frame protects the display
  • - Slim design
  • - Access to buttons and connections
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Apple

Compatible with

iPhone 17 Pro

Factory colour

Transparent

Material

Thermoplastic polyurethane (TPU)

Polycarbonate (PC)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3474377 White Diamonds Clear Protection Case Cover Apple iPhone 17 Pro Transparent 00019399

Description

Features

  • Colour: Transparent, color: Transparent, special feature: Anti-yellowing/scratch resistant/impact resistant corners, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), Compatible with: Smartphone, Smartphone: Apple iPhone 17 Pro

Scope of delivery

  • - 1 "Clear Protection Case" cover

More interesting products

(*All information is plus legal VAT)