• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Cover Samsung Galaxy A17 Black 00039050

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

White Diamonds Cover

  • Functional two-component protective sleeve with semi-transparent back side
  • Scratch protection for your mobile phone
  • Matt, transparent back side
  • Aluminium buttons
  • Soft, non-slip and protective edges
  • Aluminium camera ring
  • This text is machine translated.

Technical specifications

Product type

Cover

Compatible with

Samsung

Compatible with

Galaxy A17

Suitable for

17 cm (6,7")

Factory colour

Black

Material

Polycarbonate (PC)

Polyurethane

Suitable for

17 cm (6,7")

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476944 White Diamonds Cover Samsung Galaxy A17 Black 00039050

Description

Features

  • Colour: Black, color: Black, material: Polycarbonate (PC), thermoplastic polyurethane (TPU), suitable for: Smartphone, Samsung smartphone Galaxy A17

Scope of delivery

  • 1 Cover " Hybrid Case"

More interesting products

(*All information is plus legal VAT)