• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

White Diamonds Slim Folio Booklet Samsung Galaxy A57 5G Black 00039091

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

White Diamonds Slim Folio Booklet

  • Protects the Samsung Galaxy A57 5G against dirt and scratches
  • Booklet with textured exterior, case with rubber finish surface
  • Microfiber inside to protect the smartphone display
  • Integrated card compartment
  • Access to buttons and connections
  • This text is machine translated.

Technical specifications

  • Folio case type
  • Material: Thermoplastic polyurethane (TPU), polyurethane (PU)
Product type

Booklet

Compatible with

Samsung

Compatible with

Galaxy A57 5G

Suitable for

17 cm (6,7")

Factory colour

Black

Suitable for

17 cm (6,7")

Compatible with

Samsung

Quantity per pack

1 Stück(e)

Card pocket

yes

Built-in battery

no

Number of card pockets

1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3744331 White Diamonds Slim Folio Booklet Samsung Galaxy A57 5G Black 00039091

Description

Scope of delivery

  • Slim Folio booklet

More interesting products

(*All information is plus legal VAT)