• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 05.544.4329.8 Plug contact 100 pc(s)

Product type
Plug contact
Connection
Crimp
Content
100 pc(s)
Type
D 1,6- 0,75-1,0 QMM
Contact material
Brass
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.78 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

D 1,6- 0,75-1,0 QMM

Product type

Plug contact

Connection

Crimp

Content

100 pc(s)

Contact material

Brass

Manufacturer part #

05.544.4329.8

max. cross section

0.75 mm²

Min. cross section

1 mm²

Cross-section range

1 - 0.75 mm²

Pin diameter

1.6 mm

Crimp connection

8 mm

1.6 mm

Brass

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271459 Wieland Electric 05.544.4329.8 Plug contact 100 pc(s)

Description

Plug contact
Turned Ø 1.6 mm
0,75-1 mm2
AWG 18
silver-plated

This text is machine translated.

More interesting products

(*All information is plus legal VAT)