• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 06.600.3127.0 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Product type
Ferrule
Cross section per core
10 mm²
Insulation type
Partially insulated
Content
100 pc(s)
Factory colour
Red
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.15 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve DIN 46228-E10 -12

  • Red

Technical specifications

Product type

Ferrule

Cross section per core

10 mm²

Insulation type

Partially insulated

Factory colour

Red

Content

100 pc(s)

Contact material

Tin plated

Manufacturer part #

06.600.3127.0

Cross-section x Length

10 mm²

Type

DIN 46228-E10 -12

Red

TRUE

Tinned

10 mm²

Copper

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3288979 Wieland Electric 06.600.3127.0 Ferrule 10 mm² Partially insulated Red 100 pc(s)

Description

Wire end sleeves for conductor nominal cross-section of 10.00 mm2
Tube shape with plastic sleeve according to DIN 46228 part 4
Colour red

This text is machine translated.

More interesting products

(*All information is plus legal VAT)