• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.320.1028.0 70.320.1028.0 Industrial Connector, 10 Pin + PE Housing base

1/2
Product type
Enclosure bottom
Case material
Aluminium
Type
70.320.1028.0
Series
BAS
Manufacturer part #
70.320.1028.0
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wieland Electric 70.320.1028.0 70.320.1028.0 Industrial Connector, 10 Pin + PE Housing base

Our service for you

Technical specifications

Type

70.320.1028.0

Product type

Enclosure bottom

Series

BAS

Manufacturer part #

70.320.1028.0

Features

+ two-hand locking mechanism

Transverse brace

UV-resistant

Case material

Aluminium

Factory colour

Grey

IP54

Rated voltage

-

Test current

-

Content

1 pc(s)

Max. temperature

+120 °C

Min. temperature

-40 °C

Leading contact (PE)

No

Type

Housing base

Pins

-

Connection

-

Voltage

500 V AC

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 744182 Wieland Electric 70.320.1028.0 70.320.1028.0 Industrial Connector, 10 Pin + PE Housing base

User & Safety Instructions

User & Safety Instructions 744182 Wieland Electric 70.320.1028.0 70.320.1028.0 Industrial Connector, 10 Pin + PE Housing base

Description

These connectos are specially designed for use in particularly rough working conditions. Intended mainly for machine and plant engineering applications, MSR technology, stage/lighting systems and the automotive industry. The connector is made with an aluminium housing and a contact insert (male or female).

Scope of delivery

  • The housing is supplied without the contact inserts.

Hints

The contact inserts can be screwed into the top/bottom part of the housing as desired. When connected, the 6 / 10 / 16 / 24 pin versions meet protection class IP 55; the 3-pin version meets protection class IP 54.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 59.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)