

BAS GUT GM 6 M20 A0
Enclosure bottom
Grey
1 pc(s)
Aluminium
70.331.0635.0
52 mm
54.7 mm
IP54
52
TRUE
54.7 mm
FALSE
Grey
Single locking lever
TRUE
TRUE
Aluminium
Powder coating
-40-120 °C
Other
Housing extension
IP54
Sideways
yes
User & Safety Instructions 3271936 Wieland Electric 70.331.0635.0 Enclosure bottom 1 pc(s)