• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 70.340.0635.0 Enclosure bottom Total number of pins: 6 1 pc(s) Piece

Product type
Enclosure bottom
Total no. of pins
6
Content
1 pc(s)
Type
BAS GUT GR 6 M20 A0
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAS GUT GR 6 M20 A0

Product type

Enclosure bottom

Total no. of pins

6

Factory colour

Grey

Content

1 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Aluminium

Manufacturer part #

70.340.0635.0

Number of pins

6

Width

52 mm

Height

54.7 mm

IP54

Packaging type

Piece

52

TRUE

54.7 mm

TRUE

Grey

Single locking lever

TRUE

TRUE

Aluminium

Powder coating

-40-120 °C

Other

Housing extension

IP54

Two-sided

Cover

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3271857 Wieland Electric 70.340.0635.0 Enclosure bottom Total number of pins: 6 1 pc(s) Piece

Description

Revos basic aluminum lower section
With one-hand locking with protective cover and M20 cable fitting, right and left (IP54)
Low type
6-pole

This text is machine translated.

More interesting products

(*All information is plus legal VAT)