• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 76.350.0736.0 Enclosure top Cable gland 10 pc(s) Piece

Product type
Enclosure top
Connector type
Cable gland
Content
10 pc(s)
Type
MIN GOT GA 7 M20 25 Z0
Factory colour
Grey
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

MIN GOT GA 7 M20 25 Z0

Product type

Enclosure top

Connector type

Cable gland

Factory colour

Grey

Content

10 pc(s)

Max. temperature

120 °C

Min. temperature

-40 °C

Case material

Zinc

Manufacturer part #

76.350.0736.0

Width

36 mm

Height

48 mm

IP54

Packaging type

Piece

36 mm

TRUE

48 mm

FALSE

Grey

Single locking lever

TRUE

TRUE

Zinc

-40-120 °C

Other

IP54

Sideways

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272431 Wieland Electric 76.350.0736.0 Enclosure top Cable gland 10 pc(s) Piece

Description

Lower part of housing revos MINI made of zinc
Angled with cable screwing M20 (IP54)
Low type

This text is machine translated.

More interesting products

(*All information is plus legal VAT)