• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wieland Electric 78.000.1053.0 Module bracket Socket Total number of pins: + PE 10 pc(s)

Product type
Module bracket
Connector type
Socket
Total no. of pins
+ PE
Connection
Socket
Content
10 pc(s)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 10.50 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

FLE MRB 10

Product type

Module bracket

Connector type

Socket

Total no. of pins

+ PE

Connection

Socket

Content

10 pc(s)

Leading contact (PE)

Yes

Case material

Plastic

Manufacturer part #

78.000.1053.0

Width

34 mm

Height

41 mm

34 mm

41 mm

V0

TRUE

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3272233 Wieland Electric 78.000.1053.0 Module bracket Socket Total number of pins: + PE 10 pc(s)

Description

Modular connector system
Module frame with 3 slots
Grey

This text is machine translated.

More interesting products

(*All information is plus legal VAT)