• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26455 26455 Workshop Phillips screwdriver PZ 2 Blade length: 300 mm DIN ISO 8764

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Phillips screwdriver

Range of use

Workshop

Size

PZ 2

Blade length

300 mm

Length

418 mm

Handle Ø

36 mm

Blade type

Round

Blade Ø

6 mm

Material

Chrome moly vanadium steel

Material properties

fully tempered

DIN standard

DIN ISO 8764

Height

40.50 mm

Weight

0.137 kg

Downforce

Pozidriv

Screwdriver features

Multi-purpose tool grip

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813352 Wiha 26455 26455 Workshop Phillips screwdriver PZ 2 Blade length: 300 mm DIN ISO 8764

What kind of Phillips Keys are you looking for?

More interesting products

(*All information is plus legal VAT)