• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26646 26646 Soft-face hammer Semisoft 1128 360 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height only 131 mm
Product type

Soft-face hammer

Features

Semisoft

Weight

1128

Length

360 mm

(Ø)

50 mm

Material (hammer head)

PVC

Material (handle)

Hickory

Head weight

938 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804189 Wiha 26646 26646 Soft-face hammer Semisoft 1128 360 mm 1 pc(s)

Description

Heavy and construction industries, foundries, mold-making, road construction, forestry and agriculture, garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: White: very hard polyamide (nylon ®), color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 125.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)