• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26647 26647 Soft-face hammer Semisoft 1637 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height approx. 150 mm.
Product type

Soft-face hammer

Features

Semisoft

Weight

1637

Length

400 mm

(Ø)

60 mm

Material (hammer head)

PVC

Material (handle)

Hickory

Head weight

1435 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804190 Wiha 26647 26647 Soft-face hammer Semisoft 1637 400 mm 1 pc(s)

Description

Heavy and construction industries, foundries, mold-making, road construction, forestry and agriculture, garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: White: very hard polyamide (nylon ®), color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 153.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)