• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26652 26652 Soft-face hammer Soft, Medium soft 1636 400 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Multiple: 2
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Height approx. 150 mm.
Product type

Soft-face hammer

Features

Soft

Medium soft

Weight

1636

Length

400 mm

(Ø)

60 mm

Material (hammer head)

Polyurethane

Elastomer

Material (handle)

Hickory

Head weight

1434 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804199 Wiha 26652 26652 Soft-face hammer Soft, Medium soft 1636 400 mm 1 pc(s)

Description

Window, light metal construction, furniture and interior design, easy assembly work, trade fairs. tile laying, plaster crafts, discount disks, drywall, laying work in garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Blue: soft elastomer, color-fast and wear-resistant. Black: medium soft rubber (rubber), wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)