• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26657 26657 Soft-face hammer Semihard, Medium soft 314 290 mm 1 pc(s)

EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • High hammer head: 87 mm
Product type

Soft-face hammer

Features

Semihard

Medium soft

Weight

314

Length

290 mm

(Ø)

30 mm

Material (hammer head)

Polyurethane

Rubber

Material (handle)

Hickory

Head weight

221 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804209 Wiha 26657 26657 Soft-face hammer Semihard, Medium soft 314 290 mm 1 pc(s)

Description

Lay tiles, plaster crafts, discount disks, drywall, laying work in garden and landscaping. Heavy and construction industries, foundries, mold-making, road construction, forestry and agriculture, garden and landscaping. Housing: powder-coated safety shell of malleable cast iron with grooves for head and handle clamping. Standards: GS Mark: safety tested. Schlagkoepfe: Black: medium soft rubber (rubber), wear-resistant. white: very hard polyamide (nylon ®), color-fast and wear-resistant. Handle: Hickory wood handle with ergonomic profile and particularly rough surface.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 131.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)