• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26771 Pincers 180 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Pincers

Length

180 mm

Edge hardness

64 HRC

Material

Tool steel

Material properties

C70

DIN standard

DIN ISO 9243

Width

100 mm

Height

50 mm

Weight

265 g

Material (details)

High-quality C70 tool steel, tempered.

Standards

DIN ISO 9243

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778962 Wiha 26771 Pincers 180 mm 1 pc(s)

Description

Standards: DIN ISO 9243. Head shape: Classic style. Design: Low wear lap joint, riveted and able to withstand high levels of load. Striking high quality cutting edge with high cutting performance and low application of force due to highly precise processing. Good durability due to additional induction hardening of cutting edges to approx. 64 HRC. Material: High quality C 70 tool steel, tempered. Application: For withdrawing and cutting nails and wire pins.

Features

  • Application: to pull out and cutting of nails and wire pins.
  • Design: low wear, aufgelegtes joint and able to withstand high loads. Distinctive High-performance cutting with high cutting performance and low effort because of highly precise processing. Long durability through additional inductive hardening of blades to approx. 62 HRC.
  • Head shape: classic form.
  • Standards: DIN ISO 9243. Material: High-quality tool steel, tempered.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)