• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 26825 26825 Electrical & precision engineering Side cutter flush-cutting 138 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Length in inches: 5 1/2"
Product type

Side cutter

Manufacturer part #

26825

Range of use

Electrical & precision engineering

Length

138 mm

Material

Tool steel

Material properties

C70

Edge hardness

56 HRC

Wire hardness (max.) soft wire

1.3 mm

Width

100 mm

Height

50 mm

Weight

80 g

Features

flush-cutting

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 804167 Wiha 26825 26825 Electrical & precision engineering Side cutter flush-cutting 138 mm

Description

For absolutely flush cutting of soft wires in the electronics. Execution: Blade without facet for absolutely flush cuts. With opening spring and restraint device for cut off wire ends. Head shape: Wider, pointed head. Material: C70 Special tool steel. cutting approx. 56 HRC.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)