TOOLCRAFT 816744 Electrical & precision engineering Side cutter flush-cutting 128 mm
Fast track dispatch on Tue 3 Nov
€ 16.99
incl. VAT plus
Technical specifications
Product type
Side cutter
Manufacturer part #
27388
Range of use
Electrician
Length
128 mm
Material
Tool steel
Wire hardness (max.) soft wire
0.8 mm
Width
24.00 mm
Height
2.00 mm
Weight
102 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2645225 Wiha 27388 27388 Electrician Side cutter 128 mm
Description
The Wiha mini electric wire pliers (wide shape) are ideal for absolutely flush cutting of soft wires for electronics engineers thanks to the wading-free cutting edge. The anti-glare phosphated pliers have an extremely robust and durable surface because the laid out precision joint allows the use with finest work. The small Wiha electro long-nosed pliers impress through their one-piece design of fine-cut high-quality C70 steel & the additionally hardened to 63 HRC, precision-ground blades. The stable, ergonomically formed grip and comfortable handle back made from non-slip elastomer protects the pressure-sensitive hand areas and is perfect for handicrafts. Hard, comfortable elastomer zones on the inner side of the handle reduce friction in the movement range of the fingers, while the harmoniously shaped front grip design supports an optimum hold. Wiha precision pliers for the finest cutting work e.g. with baster, in electronics and precision engineering, perfectly suitable for shortening of cables and wires.
This text is machine translated.
Description
The Wiha mini electric wire pliers (wide shape) are ideal for absolutely flush cutting of soft wires for electronics engineers thanks to the wading-free cutting edge. The anti-glare phosphated pliers have an extremely robust and durable surface because the laid out precision joint allows the use with finest work. The small Wiha electro long-nosed pliers impress through their one-piece design of fine-cut high-quality C70 steel & the additionally hardened to 63 HRC, precision-ground blades. The stable, ergonomically formed grip and comfortable handle back made from non-slip elastomer protects the pressure-sensitive hand areas and is perfect for handicrafts. Hard, comfortable elastomer zones on the inner side of the handle reduce friction in the movement range of the fingers, while the harmoniously shaped front grip design supports an optimum hold. Wiha precision pliers for the finest cutting work e.g. with baster, in electronics and precision engineering, perfectly suitable for shortening of cables and wires.