Torque testing device Torque QuickCheck set 4-pcs. Incl. Adapter blades, batteries and box 2.8 Nm (42086)
Increases Your Efficiency: quick and easy testing of your torque tool thanks to mobile, compact form.
Increase your safety: regular review of the torque tool guarantees safe and precise working with the correct torque value.
Saves time: LED traffic light symbols shows test result quickly and easily understandable.
Technical specifications
Product type
Torque tester
Torque (min.)
2.8 Nm
Torque (max.)
2.8 Nm
Tolerance ±
2 %
Nm graduation
2.8 Nm
Blade length
75 mm
Length
180 mm
Width
110 mm
Height
250 mm
Weight
866 g
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1877206 Wiha 290 Torque tester 4-piece 2.8 - 2.8 Nm
Description
Using the wrong torque can have serious consequences, especially for sensitive screwdriving jobs. The result is often material damage, high rework and follow-up costs. With the Torque QuickCheck from Wiha, the torque screwdrivers iTorque® and Torque Vario®-S can be quickly and easily tested for the accuracy of the set torque value before each operation. Regular tool testing thus guarantees safe and precise working. The torque QuickCheck also offers a user-friendly operation: To check the accuracy of the torque tool, the relevant Wiha torque screwdriver is introduced into the torque QuickCheck together with the supplied adapter blades. The test result can then be clearly read at the LED traffic light. Thanks to its compact and handy design the Torque QuickCheck is the ideal companion for mobile use.
This text is machine translated.
Features
Increase your efficiency: Quick and easy checking of your torque tool thanks to mobile, compact shape.
Increases your safety: Regular checking of the torque tool guarantees safe and precise working with the correct torque value.
Saves time: LED traffic light symbol displays test results quickly and easily understandable.
Scope of delivery
Torque testing device Torque QuickCheck set 4-pcs. Incl. Adapter blades, batteries and box 2.8 Nm (42086)
Hints
Only suitable for all Wiha torque screwdriver to the test value 2.8 Nm.
Description
Using the wrong torque can have serious consequences, especially for sensitive screwdriving jobs. The result is often material damage, high rework and follow-up costs. With the Torque QuickCheck from Wiha, the torque screwdrivers iTorque® and Torque Vario®-S can be quickly and easily tested for the accuracy of the set torque value before each operation. Regular tool testing thus guarantees safe and precise working. The torque QuickCheck also offers a user-friendly operation: To check the accuracy of the torque tool, the relevant Wiha torque screwdriver is introduced into the torque QuickCheck together with the supplied adapter blades. The test result can then be clearly read at the LED traffic light. Thanks to its compact and handy design the Torque QuickCheck is the ideal companion for mobile use.
This text is machine translated.
Features
Increase your efficiency: Quick and easy checking of your torque tool thanks to mobile, compact shape.
Increases your safety: Regular checking of the torque tool guarantees safe and precise working with the correct torque value.
Saves time: LED traffic light symbol displays test results quickly and easily understandable.
Scope of delivery
Torque testing device Torque QuickCheck set 4-pcs. Incl. Adapter blades, batteries and box 2.8 Nm (42086)
Hints
Only suitable for all Wiha torque screwdriver to the test value 2.8 Nm.