• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 321N 00846 VDE Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764, DIN EN 60900

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cross-recess-PH VDE screwdriver

  • SoftFinish® handle
  • The image depicts a black cross in a black circle on a white background.

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 0

Blade length

60 mm

Length

164 mm

Handle Ø

23 mm

Handle length

104 mm

Blade type

Round

Material

Chrome moly vanadium steel

Material properties

tempered

burnished

DIN standard

DIN ISO 8764

DIN EN 60900

Height

2.30 mm

Weight

0.0296 kg

Downforce

Phillips

Screwdriver features

Multi-purpose tool grip

EN standard

EN 60900

Standards

VDE 0682 part 201, ICE 900

Straight

TRUE

30 kg/m

164 m

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857807 Wiha 321N 00846 VDE Phillips screwdriver PH 0 Blade length: 60 mm DIN ISO 8764, DIN EN 60900

Description

Features

  • Protective insulation DIN EN 60900, protectively insulated up to 1000 V
  • ‘GS’ safety tested. Individually tested
  • Blade made of chrome-vanadium/molybdenum steel, hardened, burnished, polyamide blade insulation, sprayed directly on blade
  • SoftFinish® handle.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.98*

What kind of Phillips Keys are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)