• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha 37227 VDE Allen Interchangeable bit SW 6 6 mm 75 mm Compatible with Wiha Torque

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Interchangeable bit

Range of use

VDE

Downforce

Allen

Size

SW 6

Spanner size

6 mm

Blade length

75 mm

Length

75 mm

Blade Ø

6 mm

Material

Chromium-vanadium steel

Material properties

tempered

burnished

Height

300 mm

Width

300 mm

Weight

0.0125 kg

Screwdriver features

insulated

Compatible with

Wiha Torque

Dim

(L x W x H) 75 x 300 x 300 mm

Material (details)

High-quality chromium-vanadium steel, hardened throughout, burnished.

Max. torque

5.5 Nm

Spanner size

6 mm

Standards

Manufactured gem

UKCA

yes

DIN standard

DIN EN 60900

EN standard

EN 60900

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 778480 Wiha 37227 VDE Allen Interchangeable bit SW 6 6 mm 75 mm Compatible with Wiha Torque

Description

Individually tested protective insulation 1,000 V AC, VDE and GS tested. Standards: Manufactured acc. to IEC 60900:2012. Material: High-quality chrome vanadium steel, through-hardened, bronzed. Protective insulation moulded directly onto the bit and completely integrated into the blade in the lower area from size 2.5. Application: For all work on or around electrical components up to 1,000 V AC. Extra: The integrated protective insulation enables low-lying fastenings to be reached and manipulated. The slim form of the bit allows easy reaching of the screws below the finger and hand guards. Attention: 6 mm slimBits only to be used in the slimVario bit holder and slimTorque VDE bit holder (VDE torque system).

Features

  • Caution: 6-mm slim bits are only in the slimVario Bit holder and SlimTorque VDE bit holder (VDE torque system). Use: For working on live parts up to 1000 V AC. 000 V AC
  • Extra: Due to its integrated protective insulation can reach and work on deep lying screws. Slim shape of the bit makes it easy to reach the screws underneath the finger and hand protection.
  • Standards: manufactured in accordance with IEC 60900:2012. Bits: High quality chrome-vanadium steel, pierced hardened, bronzed. Directly on the bit die-cast protective insulation, which is fully integrated into the bit on front.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)