• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiha FibreBuzz® 44598 Soft-face hammer Semisoft 650 320 mm 1 pc(s)

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

FiberBuzz® soft hammer, very hard

  • With changeable hammer headPowerful hammering made easyNon-slip grip even with wet and oily handsOptimum weight distribution

Technical specifications

  • Height of hammer head 120 mm
Product type

Soft-face hammer

Features

Semisoft

Weight

650

Length

320 mm

(Ø)

40 mm

Material (hammer head)

Polyamide

Material (handle)

Fibreglass

Width

150 mm

Height

50 mm

Depth

350 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2634192 Wiha FibreBuzz® 44598 Soft-face hammer Semisoft 650 320 mm 1 pc(s)

Description

Choosing the right hammer is crucial especially on sensitive surfaces, in order to avoid damage. The non-recoiling soft hammer allows dosed position strokes and protects the sensitive impact surfaces and edges by a rich impact behavior. The special metal ball filling in hammer head helps the soft hammer to work that is completely free of recoil and less joints. Furthermore, the hammer impresses with its high-quality plastic fiberglass handle, which in addition to its low weight due to its hollow grip design has an almost unbreakable robustness and thus guarantees a long life. The completely covered glass-fiber reinforced plastic shaft made of polyamide ensures greater safety against potential damages, for example. Metal parts come into contact with the workpieces to be machined. Furthermore, the strong connection between hammer head and stem ensures maximum safety during work, whereby the splinter-free nylon heads can be replaced independently at any time. The rubber coating of the ergonomically designed multi-component grip provides a non-slip grip that even with oily and moist hands provides a secure grip when hitting. Thereby, the ergonomic grip design protects the joints with every movement. The impact protection integrated in the special design simultaneously protects the workpiece as well as the hammer from damage.Increases your efficiencyPerfect balance thanks to optimum weight distribution for an effective handling.Meets your requirementsDurable and robust thanks to fiberglass-reinforced plastic.Protects your healthRecoil-free hammering minimizes the strain on joints, tendons and muscles.Lowers your costsIn the event of failure, complete plastic coating protects the workpieces from damage.Simplifies the handlingExtremely handy, secure hold even in oily and wet hands thanks to non-slip grip.

This text is machine translated.

Features

  • With changeable hammer headPowerful hammering made easyGS Standard DIN 5134Insensitive to moistureHole at the end of the hammer handleHollow grip design provides for stability, long life and is extremely break-proofStrong connection between hammer head and handleNon-slip grip even with wet and oily handsOptimum weight distribution

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 121.94*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)