The variable grip position permits force and quick screw connectionsThe most common drives arranged in one toolThe desired output can be used quickly due to its simple operationIdeal for screw connections in the workshop and in mobile useStable housing with lifting button for easy selection of the desired bladeErgonomic glass fiber reinforced housing, 120 mm longChromium-vanadium steel, through-hardened, galvanically refined.
Technical specifications
Product type
Multitool
Factory colour
Black
Functions
9
Material
Chromium-vanadium steel
Weight
212 g
Length (closed)
120 mm
Material properties
galvanized
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2559166 Wiha PocketStar 25293 Multitool No. of functions 9 Black
Description
Put an end to the squeezed fingers when screwing and the long search for the right key size! The Multitool PocketStar® convinces in many ways. The nine Allen keys are stored in a handy folding holder to save space. Thus, the pin-wrench set is perfectly suitable for mobile use and also fits in the trouser pocket. The lift-out button makes it easy and easy to select the desired key size. Thanks to the variably adjustable working positions, the PocketStar® is ideal for universal use: In the 180Grad-position the tool becomes a screwdriver with longitudinal grip. When the key is positioned at the 270Grad stop, the folding holder becomes a tool with a practical lever arm for high torques. This prevents the fingers from bending and squeezing in this position.
Put an end to the squeezed fingers when screwing and the long search for the right key size! The Multitool PocketStar® convinces in many ways. The nine Allen keys are stored in a handy folding holder to save space. Thus, the pin-wrench set is perfectly suitable for mobile use and also fits in the trouser pocket. The lift-out button makes it easy and easy to select the desired key size. Thanks to the variably adjustable working positions, the PocketStar® is ideal for universal use: In the 180Grad-position the tool becomes a screwdriver with longitudinal grip. When the key is positioned at the 270Grad stop, the folding holder becomes a tool with a practical lever arm for high torques. This prevents the fingers from bending and squeezing in this position.