• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa 603996 VB-2030 Vacuum seal bag tearproof

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Film bag for vacuum cleaner, 20x30cm, VB-2030, 50 pieces

  • Use in all Wilfa vacuum devices
  • The size of the food bags is 20 x 30 cm
  • Particularly strong and tear-proof

Technical specifications

Product type

Vacuum seal bag

Kitchen appliances features

tearproof

Film width

200 mm

Content

50 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347984 Wilfa 603996 VB-2030 Vacuum seal bag tearproof

Warranty Terms

Warranty Terms 2347984 Wilfa 603996 VB-2030 Vacuum seal bag tearproof

Description

The Wilfa Set VB2030 includes 50 foil bags, which are suitable for use in all Wilfa vacuum devices. The food can be stored in the vacuum bags without any problems and they remain fresh for much longer. The size of each bag is 20 x 30 cm. You can store a variety of products and keep them fresh, such as Meat, fish or even fruit and vegetables. The bags are particularly strong and tear-resistant due to their fine rib structure. This allows for worry-free use of the vacuum food bags and makes it easy to store ingredients. The vacuum system maintains the freshness of the food for a longer period of time. You can also cook ideal Sous Vide with bags (preserving important vitamins, delicious flavors and nutrients).

This text is machine translated.

Scope of delivery

  • 50 x foil bags

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)