• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wilfa 603998 VR-28300 Replacement heat sealing film reel tearproof

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.83)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Film rolls for vacuum sealer, 28x300cm, VR-28300, 2 film rolls

  • Use in all Wilfa vacuum devices
  • Sealed food stays fresh much longer than usual
  • The width of the foil roll is 28 cm and the length is 3 m

Technical specifications

Product type

Replacement heat sealing film reel

Kitchen appliances features

tearproof

Film width

280 mm

Content

2 pc(s)

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2347986 Wilfa 603998 VR-28300 Replacement heat sealing film reel tearproof

Warranty Terms

Warranty Terms 2347986 Wilfa 603998 VR-28300 Replacement heat sealing film reel tearproof

Description

With the Wilfa foil rolls VR28300 you can seal food in all Wilfa vacuum devices. The food can be stored in the vacuum bags without any problems and they remain fresh for much longer. The Wilfa film roll is 28 cm wide and can be used freely in the desired size with a length of 3 m. Many different products can be stored in the bags, such as Meat, fish or even fruit and vegetables. The bags are particularly strong and tear-resistant due to their fine rib structure. This allows for worry-free use of the vacuum food bags and makes it easy to store ingredients. The vacuum system maintains the freshness for a longer period of time. You can also cook ideal Sous Vide with bags (preserving important vitamins, delicious flavors and nutrients).

This text is machine translated.

Features

  • Thanks to the fine rib structure, the bags are particularly strong and Tear-proof
  • ideal for Sous Vide cooking
  • flexible application possibilities

Scope of delivery

  • 2 x foil rolls à 28x300cm

What kind of Heat Sealers are you looking for?

More interesting products

(*All information is plus legal VAT)