• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless door bell Complete set Grothe 43400 Mistral 600

1/13
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Wireless-gong Mistral 600

  • Wireless range upto 250 m
  • 17 polyphone melodies can be adjusted
  • With 12 interchangeable motif cards

Technical specifications

Product type

Wireless door bell

Component

Complete set

500 m

Tunes

16

Volume

83 dBa

Adjustable volume

Steplessly variable

Visual signalling

Flash LED

Factory colour

Anthracite

Frequency

868 MHz

Transmitter dimensions

36 x 100 x 17 mm

Receiver size

180 x 140 x 50 mm

Operating voltage

Receiver: 4x 1.5V/C, transmitter 2x 1.5V/AAA or 8- 12V/ 0.5 A power supply

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 611312 Wireless door bell Complete set Grothe 43400 Mistral 600

Conformity certificate

Conformity certificate 611312 Wireless door bell Complete set Grothe 43400 Mistral 600

Download

Download 611312 Wireless door bell Complete set Grothe 43400 Mistral 600

Description

The luxurious wireless gong has an extreme coverage range and fulfils the highest functionality demands. It functions as a bell or signal system. Individual designs are taken care of by the 12 interchangeable motif cards (included in delivery). Several Mistral 600 sets can be combined. A different ringtone has to be set for each transmitter. A flash signal can be adjusted on this device and is therefore suitable for the hearing impaired also. Several sets can be used as distance multiplicators, on demand. The transmitter can also be wired with an already existing bell system.

Features

  • Infinitely adjustable volume
  • Visual and audible low battery indications
  • Watertight wireless radio switch

Scope of delivery

  • Transmitter incl. batteries and receiver incl. 12 picture cards.

Hints

Four baby batteries are required for the receiver (Order No. 65 25 56).

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 190.98*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)