• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless door chime Complete set incl. nameplate Grothe 43252 Polo

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 79.99
-44 %
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Radio gong Polo Black

  • 36 melodies
  • Up to 250 m wireless range
  • 868 MHz

Technical specifications

Product type

Wireless door chime

Component

Complete set

Doorbell features

incl. nameplate

250 m

Tunes

36

Volume

82 dBa

Adjustable volume

3-stage

Factory colour

Black

Frequency

868 MHz

Transmitter dimensions

36 x 100 x 17 mm

Receiver size

150 x 96 x 25 mm

Operating voltage

Transmitter: 2 x 1.5 V AAA batteries, receiver: 3 x 1.5 V Mignon (AA)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1438721 Wireless door chime Complete set incl. nameplate Grothe 43252 Polo

Description

The ideal solution, if an old bell system fails, an additional bell system, e.g. for children or the senior apartment in the house, or on the garden wall should be installed. Both the doorbell transmitter (IP54) as well as the wireless chime (IP20) self-are battery-operated and so can be placed flexibly in order not to miss a visit. The connection between transmitter and receiver is coded, so there are no interferences or incorrectly trips by adjacent plants.

This text is machine translated.

Scope of delivery

  • Wireless doorbell button
  • Radio receiver
  • User manual.

Hints

For operation 2 x 1.5 V AAA batteries for the transmitter and 3 x 1.5 V AA batteries for the receiver are needed.
The quoted range refers to open space conditions, means no solid objects between transmitter and receiver. Any wall, ceiling or other structure between transmitter and receiver results in a decrease in range.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 162.97€ 127.97*

What kind of Wireless doorbells, wireless door chimes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)