• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wireless motion detector Somfy Home Alarm 2401490 2401490

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Somfy Indoor Motion Sensor inside motion detector

  • Monitor your rooms effectively
  • Suitable for households with pets
  • Modern housing for inconspicuous placement in the living area

Technical specifications

  • Battery type: 1 x CR123A
Product type

Wireless alarm system extension

Series

Somfy Home Alarm

200 m

Dim

(W x H) 47 mm x 47 mm

Component

Wireless motion detector

Detection angle

130°

Frequency

868 MHz

Weight

0.13

Factory colour

White

Width

47 mm

Height

47 mm

Tamperproof

Yes

Power supply (LOV)

battery-powered

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1583459 Wireless motion detector Somfy Home Alarm 2401490 2401490

Information

Information 1583459 Wireless motion detector Somfy Home Alarm 2401490 2401490

Description

The Somfy motion detector monitors your living rooms reliably. If a motion is detected, the detector this information immediately to your security system triggers an alarm via the somfy further and somfy indoor siren.

This text is machine translated.

Features

  • Wide-angle 130°, detection range 7 m
  • Suitable for pets
  • Temperature sensor
  • Can be placed on a piece of furniture or, with the help of the wall bracket and the double-sided adhesive strip fastened to the wall.
  • From the app from the user is a step-by-step in the placement of his movement sensor in the room is
  • At the end of the installation, you can use a test, check that the detection works.

Scope of delivery

  • Indoor Motion Sensor inside motion detector
  • Battery CR123A
  • Wall bracket
  • User manual.

System requirements

  • Suitable for the somfy home alarm and somfy one alarm systems.

What kind of Wireless Alarm Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)