• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10012980 VSM 18 Ni Filler plug shockproof M18 M18 Metal Ecru 1 pc(s)

1/2
Product type
Filler plug
External thread
M18
Size
M18
Material
Metal
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Locking screw M18

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Factory colour

Ecru

External thread

M18

Size

M18

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

1 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10012980

Type

VSM 18 Ni

Case material

Brass

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2477949 Wiska 10012980 VSM 18 Ni Filler plug shockproof M18 M18 Metal Ecru 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2477949 Wiska 10012980 VSM 18 Ni Filler plug shockproof M18 M18 Metal Ecru 1 pc(s)

Description

Screw plug for sealing unused inserts with high mechanical load.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)