• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10060752 MN 21 Grommet PG21 Plastic Light grey 50 pc(s)

Stroke drawing/circuit diagram
Product type
Grommet
Size
PG21
Material
Plastic
Factory colour
Light grey
Clamp Ø
11 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 0.44 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Twisting cap PG21

Our service for you

Technical specifications

  • For wall thickness 1 - 14 mm
Product type

Grommet

Factory colour

Light grey

Size

PG21

Clamp Ø

11 mm

Terminal Ø (max.)

17 mm

IP54

Material

Plastic

Type

cuttable

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10060752

Type

MN 21

Documents & Downloads

Datasheet

Datasheet 2478629 Wiska 10060752 MN 21 Grommet PG21 Plastic Light grey 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478629 Wiska 10060752 MN 21 Grommet PG21 Plastic Light grey 50 pc(s)

Description

Simple cable lead-through with pierceable membrane, simple mounting by large hexagonal.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)