• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50061005 EMN 40 M40 Light grey 20 pc(s)

Stroke drawing/circuit diagram
Size
M40
Factory colour
Light grey
Clamp Ø
17 mm
Terminal Ø (max.)
24 mm
IP rating
IP54
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 0.90 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Closed twisting cap M40

Our service for you

Technical specifications

  • For wall thickness 1 - 16 mm
Factory colour

Light grey

Size

M40

Clamp Ø

17 mm

Terminal Ø (max.)

24 mm

IP54

Type

cuttable

Halogen-free

Yes

Content

20 pc(s)

RoHS-compliant

Yes

Manufacturer part #

50061005

Type

EMN 40

Documents & Downloads

Datasheet

Datasheet 2479336 Wiska 50061005 EMN 40 M40 Light grey 20 pc(s)

User & Safety Instructions

User & Safety Instructions 2479336 Wiska 50061005 EMN 40 M40 Light grey 20 pc(s)

Description

Simple cable lead-through with pierceable membrane, simple mounting by large hexagonal.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)