• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 50062292 EMN-O 12 M12 M12 Plastic Light grey 100 pc(s)

Stroke drawing/circuit diagram
External thread
M12
Size
M12
Material
Plastic
Factory colour
Light grey
Clamp Ø
3.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.22 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Open twisting cap M12

Our service for you

Technical specifications

  • For wall thickness 1 - 10 mm
Factory colour

Light grey

External thread

M12

Size

M12

Clamp Ø

3.5 mm

Terminal Ø (max.)

6 mm

IP54

Material

Plastic

Type

Unassigned

Halogen-free

Yes

Content

100 pc(s)

Dim

1 - 10

Dimensions

1 - 10 mm

RoHS-compliant

Yes

Manufacturer part #

50062292

Type

EMN-O 12

Documents & Downloads

Datasheet

Datasheet 2479885 Wiska 50062292 EMN-O 12 M12 M12 Plastic Light grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2479885 Wiska 50062292 EMN-O 12 M12 M12 Plastic Light grey 100 pc(s)

Description

Simple cable bushing with fixed opening for round cable, simple mounting by large hexagonal.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)