• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062169 MRP 16 - 11 Cable gland reducer PG16 PG11 Brass 100 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
PG11
External thread
PG16
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 1.25 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass reducer PG16-PG11

Our service for you

Technical specifications

Product type

Cable gland reducer

Internal thread

PG11

External thread

PG16

Material

Brass

Type

Nickel-plated

Content

100 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062169

Type

MRP 16 - 11

Documents & Downloads

Datasheet

Datasheet 2478680 Wiska 10062169 MRP 16 - 11 Cable gland reducer PG16 PG11 Brass 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2478680 Wiska 10062169 MRP 16 - 11 Cable gland reducer PG16 PG11 Brass 100 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)