• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062182 MRP 48 - 42 Cable gland reducer PG48 PG42 Brass 25 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
PG42
External thread
PG48
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 17.40 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass reducer PG48-PG42

Our service for you

Technical specifications

Product type

Cable gland reducer

Internal thread

PG42

External thread

PG48

Material

Brass

Type

Nickel-plated

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062182

Type

MRP 48 - 42

Documents & Downloads

Datasheet

Datasheet 2478693 Wiska 10062182 MRP 48 - 42 Cable gland reducer PG48 PG42 Brass 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2478693 Wiska 10062182 MRP 48 - 42 Cable gland reducer PG48 PG42 Brass 25 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)