• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10062174 MRP 29 - 13,5 Cable gland reducer PG29 PG13.5 Brass 50 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
PG13.5
External thread
PG29
Material
Brass
Type
Nickel-plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 5.98 / piece)
€ 345.66
-13 %
€ 299.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass reducer PG29-PG13.5

Our service for you

Technical specifications

Product type

Cable gland reducer

Internal thread

PG13.5

External thread

PG29

Material

Brass

Type

Nickel-plated

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10062174

Type

MRP 29 - 13,5

Documents & Downloads

Datasheet

Datasheet 2478685 Wiska 10062174 MRP 29 - 13,5 Cable gland reducer PG29 PG13.5 Brass 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478685 Wiska 10062174 MRP 29 - 13,5 Cable gland reducer PG29 PG13.5 Brass 50 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)