• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10063157 EMVS 50 Filler plug shockproof M50 M50 Metal Ecru 25 pc(s)

Stroke drawing/circuit diagram
Product type
Filler plug
External thread
M50
Size
M50
Material
Metal
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 6.40 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Highlights & Details

Brass locking screw M50

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Factory colour

Ecru

External thread

M50

Size

M50

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10063157

Type

EMVS 50

Documents & Downloads

Datasheet

Datasheet 2478765 Wiska 10063157 EMVS 50 Filler plug shockproof M50 M50 Metal Ecru 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2478765 Wiska 10063157 EMVS 50 Filler plug shockproof M50 M50 Metal Ecru 25 pc(s)

Description

For a secure locking of unused thread or pass-through holes.
Protection class IP54, with an additional sealing ring the protection class IP66/68 is achieved.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)