• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064730 EX-KRM 40/25 Cable gland reducer Explosion-proof M40 M25 Plastic 25 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
M25
External thread
M40
Material
Plastic
Features
Explosion-proof
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 8.40 / piece)
€ 229.82
-9 %
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material quality: Polyamide
Product type

Cable gland reducer

Features

Explosion-proof

Internal thread

M25

External thread

M40

Material

Plastic

Content

25 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064730

Type

EX-KRM 40/25

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2478892 Wiska 10064730 EX-KRM 40/25 Cable gland reducer Explosion-proof M40 M25 Plastic 25 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)