• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10064736 EX-KRM 63/20 Cable gland reducer Explosion-proof M63 M20 Plastic 5 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
M20
External thread
M63
Material
Plastic
Features
Explosion-proof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 23.00 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EX PLASTIC REDUCTION M63-M20

Our service for you

Technical specifications

  • Material quality: Polyamide
Product type

Cable gland reducer

Features

Explosion-proof

Internal thread

M20

External thread

M63

Material

Plastic

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10064736

Type

EX-KRM 63/20

Documents & Downloads

Datasheet

Datasheet 2478898 Wiska 10064736 EX-KRM 63/20 Cable gland reducer Explosion-proof M63 M20 Plastic 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2478898 Wiska 10064736 EX-KRM 63/20 Cable gland reducer Explosion-proof M63 M20 Plastic 5 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes. Approved according to ATEX and IECEx.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)