• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10065085 EMVS-ORD 40 Filler plug shockproof M40 M40 Metal Ecru 50 pc(s)

1/2
Product type
Filler plug
External thread
M40
Size
M40
Material
Metal
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 6.50 / piece)
€ 372.48
-13 %
€ 325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass locking screw M40

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Factory colour

Ecru

External thread

M40

Size

M40

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

50 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10065085

Type

EMVS-ORD 40

Documents & Downloads

Datasheet

Datasheet 2478939 Wiska 10065085 EMVS-ORD 40 Filler plug shockproof M40 M40 Metal Ecru 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2478939 Wiska 10065085 EMVS-ORD 40 Filler plug shockproof M40 M40 Metal Ecru 50 pc(s)

Description

For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)