• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10069003 Cable gland M25 Stainless steel Stainless steel 10 pc(s)

Image similar
Product type
Cable gland
External thread
M25
Material
Stainless steel
Clamp Ø
9 mm
Terminal Ø (max.)
17 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 27.50 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Cable gland SPRINT ESSKV

  • Industrial packaging, pack of 10
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10069003 Cable gland M25 Stainless steel Stainless steel 10 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Stainless steel

External thread

M25

Material

Stainless steel

Clamp Ø

9 mm

Terminal Ø (max.)

17 mm

Thread length

7 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

30 mm

Halogen-free

No

Content

10 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10069003

Type

ESSKV 25

Documents & Downloads

Datasheet

Datasheet 456306 Wiska 10069003 Cable gland M25 Stainless steel Stainless steel 10 pc(s)

User & Safety Instructions

User & Safety Instructions 456306 Wiska 10069003 Cable gland M25 Stainless steel Stainless steel 10 pc(s)

Description

Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 330.99*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)