• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10069005 Cable gland M40 Stainless steel Stainless steel 5 pc(s)

Image similar
Product type
Cable gland
External thread
M40
Material
Stainless steel
Clamp Ø
16 mm
Terminal Ø (max.)
28 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 65.80 / piece)
€ 329.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cable gland SPRINT ESSKV

  • Industrial packaging with 5 pieces
  • This text is machine translated.

Our service for you

  • Symbol image for Wiska 10069005 Cable gland M40 Stainless steel Stainless steel 5 pc(s)

Technical specifications

Product type

Cable gland

Factory colour

Stainless steel

External thread

M40

Material

Stainless steel

Clamp Ø

16 mm

Terminal Ø (max.)

28 mm

Thread length

8 mm

Min. temperature

-40 °C

Max. temperature

+100 °C

IP69K

Spanner size

46 mm

Halogen-free

No

Content

5 pc(s)

Industrial packaging

Yes

RoHS-compliant

Yes

Manufacturer part #

10069005

Type

ESSKV 40

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 456401 Wiska 10069005 Cable gland M40 Stainless steel Stainless steel 5 pc(s)

User & Safety Instructions

User & Safety Instructions 456401 Wiska 10069005 Cable gland M40 Stainless steel Stainless steel 5 pc(s)

Description

Optimum sealing and strain relief using patented lamellar system. Sealing at the housing by additional EPDM O-ring.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 388.99*

What kind of Cable Screw Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)