• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102188 EMVSS ORD 12 Filler plug shockproof M12 M12 Metal Ecru 10 pc(s)

1/2
Product type
Filler plug
External thread
M12
Size
M12
Material
Metal
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 2.10 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Brass locking screw M12

Our service for you

Technical specifications

  • Thread pitch 1.5 mm
  • Material quality: Brass
Product type

Filler plug

Features

shockproof

Factory colour

Ecru

External thread

M12

Size

M12

Material

Metal

Type

Nickel-plated

Halogen-free

Yes

Content

10 pc(s)

Dim

1.5

Dimensions

1.5 mm

RoHS-compliant

Yes

Manufacturer part #

10102188

Type

EMVSS ORD 12

Documents & Downloads

Datasheet

Datasheet 2478990 Wiska 10102188 EMVSS ORD 12 Filler plug shockproof M12 M12 Metal Ecru 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2478990 Wiska 10102188 EMVSS ORD 12 Filler plug shockproof M12 M12 Metal Ecru 10 pc(s)

Description

For secure sealing of unused thread or through holes incl. mounted O-ring for higher protection class.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)