• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wiska 10102731 KRM 50/32 EADR 50 Cable gland reducer M50 M32 Plastic 5 pc(s)

1/2
Product type
Cable gland reducer
Internal thread
M32
External thread
M50
Material
Plastic
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 5.20 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Plastic reducer M50-M32, with seal

Our service for you

Technical specifications

  • Material quality: Polyamide
Product type

Cable gland reducer

Internal thread

M32

External thread

M50

Material

Plastic

Content

5 pc(s)

RoHS-compliant

Yes

Manufacturer part #

10102731

Type

KRM 50/32 EADR 50

Documents & Downloads

Datasheet

Datasheet 2479025 Wiska 10102731 KRM 50/32 EADR 50 Cable gland reducer M50 M32 Plastic 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2479025 Wiska 10102731 KRM 50/32 EADR 50 Cable gland reducer M50 M32 Plastic 5 pc(s)

Description

For reducing threaded or through holes to smaller thread sizes.
Additionally provided with a connection thread sealing ring.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)