
Technical specifications
- Max. Conductor cross-section: 4 mm²
- Mounting type: Wall/ceiling mounting
- Introduction from behind: Yes
- Number of introductions: 8
- Type of housing bushing: Thread and sealing membrane
- Cover type: Blind cover, screwed
- Pouring: Yes
- Rated insulation voltage UI: 400 V.
- Weather-resistant: Yes
- Product type
Junction box
- Factory colour
White
IP66/IP67
- Permanent temperature resistance
-30 °C - +100 °C. °C
- Dim
(L x W x H) 85 x 85 x 51 mm
- Type
square, stackable
- Features
Halogen-free
- Content
5 pc(s)
- Material
Plastic
- Width
85 mm
- Height
51 mm
- Length
85 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2480142 Wiska 10110405 Junction box (L x W x H) 85 x 85 x 51 mm White IP66/IP67 5 pc(s)
User & Safety Instructions
User & Safety Instructions 2480142 Wiska 10110405 Junction box (L x W x H) 85 x 85 x 51 mm White IP66/IP67 5 pc(s)
Description
The box with a high degree of protection is weather and UV-resistant, also shock-proof and break-proof. Ideally suited for installation in indoor and outdoor areas and under extreme stress.
High resistance to vegetable and animal fats, mineral oil, diesel, weak acids, weak and strong alkalis as well as alcohol.
Permanently elastic, self-sealing, lateral puncture membranes in combination with integrated thread make direct cable mounting through the membrane as well as the use of cable glands without counter nut possible.
Captive quick-release cap screws, close the box with only a quarter turn.
The box is attached by a quick mounting bracket or internal openings outside the sealing area.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 48.26€ 39.44*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































